You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC45FN8-2P
Circular Connector, BACC45 Series, Wall Mount Receptacle, 2 Contacts, Crimp Pin, Bayonet, 8-2
- Manufacturer Part No:
- BACC45FN8-2P
- Newark Part No.:
- 66T0972
- Product Range
- BACC45 Series
- Technical Datasheet:
- BACC45FN8-2P Datasheet
Product Range Selector (BACC45 Series)
See all from this product rangeProduct Overview
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC45 Series
- :
- Wall Mount Receptacle
- :
- 2Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 8-2
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order