You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BACC45FN8-2PH

Circular Connector, BACC45 Series, Wall Mount Receptacle, 2 Contacts

CINCH CONNECTIVITY SOLUTIONS BACC45FN8-2PH
CINCH CONNECTIVITY SOLUTIONS BACC45FN8-2PH

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BACC45FN8-2PH
Newark Part No.:
66T0973
Product Range
BACC45 Series
Technical Datasheet:
BACC45FN8-2PH   Datasheet
See all Technical Docs

Product Range Selector (BACC45 Series)

See all from this product range

Product Overview

The BACC45FN8-2PH from Cinch is BACC45 series, MIL-DTL-26500 series equivalent wall mount receptacle with 2 contacts. These BACC45 series cylindrical connectors are qualified to Boeing specifications to satisfy general purpose requirements and unique product challenges for shielding, environmental sealing, fluid resistance and vibration. These connectors have composite shells which are best for weight sensitive applications. These BACC45 series connectors have well-proven electrical capability to withstand extreme shock, exposure and vibration.
  • High reliability connectors
  • Operating temperature range from -55°C to +200°C
  • Glass filled epoxy insulator, silicone based elastomer grommet & seals
  • Insulation resistance is 5000Mohm
  • Salt spray exposure of 96hour
  • Bayonet coupling with 500 mating cycles
  • Aluminium alloy body material with non-conductive black anodized finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
BACC45 Series

:
Wall Mount Receptacle

:
2Contacts

:
Crimp Pin - Contacts Not Supplied

:
Bayonet

:
8-2

:
Aluminium Alloy Body

:
Non-conductive Black Anodise

:
Copper Alloy

:
Gold

:
N

:
Environmentally Sealed

:
MIL-DTL-26500 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

Supplier Direct Ship

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange