You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BACC45FN8-3P9
Circular Connector, BACC45 Series, Wall Mount Receptacle, 3 Contacts, Crimp Pin, Bayonet, 8-3
- Manufacturer Part No:
- BACC45FN8-3P9
- Newark Part No.:
- 66T0986
- Product Range
- BACC45 Series
- Technical Datasheet:
- BACC45FN8-3P9 Datasheet
Product Range Selector (BACC45 Series)
See all from this product rangeProduct Overview
- High reliability connectors
- Operating temperature range from -55°C to +200°C
- Glass filled epoxy insulator, silicone based elastomer grommet & seals
- Insulation resistance is 5000Mohm
- Salt spray exposure of 96hour
- Bayonet coupling with 500 mating cycles
- Aluminium alloy body material with non-conductive black anodized finish
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BACC45 Series
- :
- Wall Mount Receptacle
- :
- 3Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 8-3
- :
- Aluminium Alloy Body
- :
- Non-conductive Black Anodise
- :
- Copper Alloy
- :
- Gold
- :
- 9
- :
- Environmentally Sealed
- :
- MIL-DTL-26500 Series
Technical Docs (1)
16 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $59.22 | |
10+ | $56.40 | |
25+ | $54.03 | |
50+ | $50.66 | |
100+ | $48.96 | |
250+ | $46.26 | |
500+ | $44.91 | |
1000+ | $43.90 |
Pricing is unavailable. Please contact customer services.