You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

SG110D-08

Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, Desktop, RJ45 x 8, 10Mbps, 100Mbps, 1Gbps

SG110D-08 - Switch, 8 Ports, Industrial, Unmanaged Fast Ethernet, Desktop, RJ45 x 8, 10Mbps, 100Mbps, 1Gbps

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SG110D-08
Newark Part No.:
78Y7375
Product Range
110 Series
Technical Datasheet:
SG110D-08   Datasheet
See all Technical Docs

Product Range Selector (110 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Ports

:
Industrial

:
Unmanaged Fast Ethernet

:
Desktop

:
RJ45 x 8

:
10Mbps, 100Mbps, 1Gbps

:
VDC

:
110 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

5-port 10/100 desktop switch provides an easy-to-use solution for your small business network.
  • 10/100 Ethernet port
  • 12VDC, 500mA power supply rating
  • Slot for Kensington lock
  • Dimension of 110 x 75 x 30 mm
  • 5 RJ-45 connectors for 10BASE-T/100BASE-TX
  • Switching capacity of 1Gbps and forwarding capacity of 0.74mpps

Contents

Cisco 110 switch, Power cord/power adapter, Quick-start guide, Mounting hardware.

Best Seller

2 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$201.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $201.32
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $171.74
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $164.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $157.00
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $143.12
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $123.94
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange