You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CM200C32768DZBT
Crystal, Surface Mount, 32.768 kHz, SMD, 7.9mm x 3.7mm, 6 pF, 20 ppm, CM200C Series
- Manufacturer:
- CITIZEN FINEDEVICE CITIZEN FINEDEVICE
- Manufacturer Part No:
- CM200C32768DZBT
- Newark Part No.:
- 77R1492
- Product Range
- CM200C Series
- Technical Datasheet:
- CM200C32768DZBT Datasheet
Product Range Selector (CM200C Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 32.768kHz
- :
- SMD, 7.9mm x 3.7mm
- :
- -
- :
- 6pF
- :
- 20ppm
- :
- CM200C Series
- :
- -40°C
- :
- 85°C
Technical Docs (3)
Product Overview
- 6.0pF Load capacitance
Applications
Clock & Timing, Clock & Timing
Available for back order
More stock available to supplier lead times which is approximately 05/07/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.96 | |
25+ | $0.844 | |
50+ | $0.789 | |
100+ | $0.697 | |
250+ | $0.679 | |
500+ | $0.661 |
Pricing is unavailable. Please contact customer services.