You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UT5000

Thickness Gauge, Ultrasonic, 50 mm Max Range, 0.05mm Accuracy

UT5000 - Thickness Gauge, Ultrasonic, 50 mm Max Range, 0.05mm Accuracy
UT5000 - Thickness Gauge, Ultrasonic, 50 mm Max Range, 0.05mm Accuracy
Video
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CORDEX CORDEX
Manufacturer Part No:
UT5000
Newark Part No.:
53W3072
Technical Datasheet:
UT5000   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5cm

:
0.05mm

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The UT5000 is a 5cm ultrasonic Intrinsically Safe Thickness Gauge with CONNECT™ measures metal thickness for non-destructive testing and predictive maintenance on pipelines and fixed equipment within hazardous locations, can pick up reduction in metal thickness using its unique MultiECHO™ technology or even uncover pitting in a pipeline using corrosion mode, making use of constant-real time measurements giving maximum, minimum and average values, when using MultiECHO™ four readings are required before the displays a value. It is also supported by CorDEX CONNECT™ software, designed to download the stored information from the device, allowing the user to create historical trend graphs and reports from the data collected. The software also gives the ability to associate photos taken with your hazardous area camera to help visually aid any reports that may create.
  • Stores up to 1000 measurements
  • Standard transmit pulse rate of 4Hz adjustable from single shot up to 8Hz
  • 1 to 15MHz Receiver bandwidth
  • ±0.05mm Accuracy
  • -10 to +50°C Operating temperature range

Applications

Test & Measurement

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 07/09/20

$4,481.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2
Quantity Price Your Price
 
 
1+ $4,481.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.