You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

171225K160P-F

General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 2.2 µF, ± 10%, 90 V, 160 V

CORNELL DUBILIER 171225K160P-F
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
171225K160P-F
Newark Part No.:
66K5179
Product Range
171 Series
Technical Datasheet:
171225K160P-F   Datasheet
See all Technical Docs

Product Range Selector (171 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2.2µF

:
Radial Box - 2 Pin

:
160V

:
Metallized PP

:
PP (Polypropylene)

:
± 10%

:
90V

:
171 Series

:
90V

:
160V

:
160V

:
Each

:
Through Hole

:
27.5mm

:
GRADE II (Test Condition A)

:
-55°C

:
-55°C to +105°C

:
105°C

:
171

:
Radial Leaded

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Available for back order

Supplier Direct Ship

Non-Cancelable / Non Returnable

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

$4.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 1000
Quantity Price Your Price
 
 
500+ $4.69
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --