Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD42FD473GO3F
Newark Part No.81K1268
Product RangeCD42 Series
Technical Datasheet
54 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $123.730 |
5+ | $116.650 |
10+ | $108.170 |
25+ | $100.400 |
50+ | $98.280 |
100+ | $92.620 |
Price for:Each
Minimum: 3
Multiple: 1
$371.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD42FD473GO3F
Newark Part No.81K1268
Product RangeCD42 Series
Technical Datasheet
Capacitance0.047µF
Voltage(DC)500V
Capacitance Tolerance± 2%
Capacitor TerminalsPC Pin
Lead Spacing27mm
Capacitor Case / PackageRadial Leaded
Product Length37.3mm
Product Width11.4mm
Product Height25.08mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD42 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.047µF
Capacitance Tolerance
± 2%
Lead Spacing
27mm
Product Length
37.3mm
Product Height
25.08mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
11.4mm
Operating Temperature Min
-55°C
Product Range
CD42 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CD42FD473GO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate