Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMCM01-001ED101J-F
Newark Part No.81K2381
Product RangeMCM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $7.380 |
500+ | $6.720 |
1000+ | $5.940 |
2500+ | $5.520 |
Price for:Each
Minimum: 200
Multiple: 100
$1,476.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoMCM01-001ED101J-F
Newark Part No.81K2381
Product RangeMCM Series
Technical Datasheet
Capacitance100pF
Voltage Rating500V
Product RangeMCM Series
Capacitance Tolerance± 5%
Operating Temperature Max200°C
Capacitor Case Style-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
100pF
Product Range
MCM Series
Operating Temperature Max
200°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 5%
Capacitor Case Style
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate