You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CORNELL DUBILIER SEK470M100ST
Electrolytic Capacitor, 47 µF, 100 V, ± 20%, PC Pin, 1000 hours @ 105°C, Polar
- Manufacturer:
- CORNELL DUBILIER CORNELL DUBILIER
- Manufacturer Part No:
- SEK470M100ST
- Newark Part No.:
- 92B5896
-
- Product Range
- SEK Series
- Technical Datasheet:
- SEK470M100ST Datasheet
Product Range Selector (SEK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 47µF
- :
- 100V
- :
- SEK Series
- :
- ± 20%
- :
- PC Pin
- :
- Polar
- :
- Radial Leaded
- :
- 5mm
- :
- 10mm
- :
- -55°C
- :
- 105°C
- :
- 16mm
- :
- 1000 hours @ 105°C
- :
- -
- :
- 2.82ohm
- :
- -
- :
- 210mA
Technical Documents (1)
4,000 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 10-15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 2500+
Quantity | Price | Your Price |
---|---|---|
2500+ | $0.295 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.