Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX102M200C4P3
Newark Part No.97M5089
Product RangeSLPX Series
Technical Datasheet
4,370 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
100+ | $6.290 |
500+ | $6.160 |
Price for:Each
Minimum: 100
Multiple: 100
$629.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoSLPX102M200C4P3
Newark Part No.97M5089
Product RangeSLPX Series
Technical Datasheet
Capacitance1000µF
Voltage(DC)200V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 85°C
PolarityPolar
Product RangeSLPX Series
Product Diameter25mm
Product Height45mm
Lead Spacing10mm
ESR0.199ohm
Ripple Current4.82A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SLPX102M200C4P3 is an Aluminum Electrolytic Capacitor with 6.3mm snap-in terminals and a PVC insulating sleeve. The SLPX series electrolytic capacitor is suitable for DC filtering and power supply applications where high temperature, long life and high ripple capability are needed.
- Polarized polarity
- Small case size with high capacitance
- 3.28A at 120Hz/+85°C and 4.82A at 20kHz/+85°C Maximum ripple current
Technical Specifications
Capacitance
1000µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
25mm
Lead Spacing
10mm
Ripple Current
4.82A
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
200V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 85°C
Product Range
SLPX Series
Product Height
45mm
ESR
0.199ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SLPX102M200C4P3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate