You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

RR132-2E32-551

Magnetoresistive, Tunneling Magneto Resistance, Unipolar Switch, SOT-23-3, 1.7 V to 5.5 V

COTO TECHNOLOGY RR132-2E32-551
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RR132-2E32-551
Newark Part No.:
68AH8272
Product Range
RedRock™ TMR Series
Technical Datasheet:
RR132-2E32-551   Datasheet
See all Technical Docs

Product Range Selector (RedRock™ TMR Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tunneling Magneto Resistance (TMR)

:
Unipolar Switch

:
1.7V

:
5.5V

:
3Pins

:
SOT-23

:
-40°C

:
85°C

:
RedRock™ TMR Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$0.973

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
3000+ $0.973
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.946
Promotional price
Contract Price
Web only price
Web only contract price
 
12000+ $0.89
Promotional price
Contract Price
Web only price
Web only contract price
 
18000+ $0.862
Promotional price
Contract Price
Web only price
Web only contract price
 
30000+ $0.848
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --