Need more?
Quantity | Price |
---|---|
1+ | $1.160 |
10+ | $0.922 |
100+ | $0.625 |
500+ | $0.540 |
1000+ | $0.472 |
2500+ | $0.381 |
10000+ | $0.370 |
Product Information
Product Overview
The CP41B-WGS-CK0P0154 is a cool white Through-hole LED for use with channel letter and amusement lighting. This revolutionary package design allows the lighting designer to reduce the number of LEDs required and provide a more uniform and unique illuminated appearance than with other LED solutions. This is possible through the efficient optical-package design and high current capabilities. The low-profile package can be easily coupled with reflectors or lenses to efficiently distribute light and provide the desired lit appearance. This product family employs green and blue LED materials, which allows designers to match the colour of many lighting applications such as vehicle signal lamps.
- 3850 to 11000lm Luminous flux
- 5V Reverse voltage
- 154mW Power dissipation
Applications
Lighting, Commercial, Automotive
Technical Specifications
White
3mm
3.6V
90°
-
MSL 1 - Unlimited
Through Hole
30mA
3cd
Round
-
No SVHC (10-Jun-2022)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate