Quantity | Price |
---|---|
1000+ | $0.459 |
Product Information
Product Overview
The XLamp ML-C series LED brings lighting-class reliability and performance to 1/3-watt LEDs. The XLamp ML-C LED expands Cree's lighting-class leadership to linear and distributed lighting applications. With XLamp LED lighting-class reliability, a wide viewing angle, uniform light output and industry-leading chromaticity binning in a 3.5 x 3.5mm package, the XLamp ML-C LED continues Cree's history of segment-focused product innovation in LEDs for lighting applications. The XLamp ML-C LED brings high performance and a smooth look to a wide range of lighting applications, including linear lighting, fluorescent retrofits and retail-display lighting.
- Available in white (2600 to 8300K CCT) and 80-, 85- and 90-CRI minimum
- White LEDs available in both parallel and series
- ANSI-compatible sub-bins
- 350mA for parallel, 175mA for series, 250mA for royal blue Maximum drive current
- 120° Viewing angle, uniform chromaticity profile
- Electrically neutral thermal path
Applications
Lighting, Industrial
Technical Specifications
Warm White
-
-
120°
XLamp ML-C Series
MSL 2A - 4 weeks
SMD
-
-
-
-
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for MLCSWT-A1-0000-000WE7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate