Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoMLCSWT-A1-0000-000WE7
Newark Part No.88T2732
Product RangeXLamp ML-C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $0.493 |
3000+ | $0.481 |
6000+ | $0.444 |
12000+ | $0.415 |
18000+ | $0.387 |
30000+ | $0.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1400
Multiple: 1400
$690.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoMLCSWT-A1-0000-000WE7
Newark Part No.88T2732
Product RangeXLamp ML-C Series
Technical Datasheet
LED ColorWarm White
LED MountingSMD
Bulb Size-
Forward Current If-
Forward Voltage-
Luminous Intensity-
Viewing Angle120°
Lens Shape-
Product RangeXLamp ML-C Series
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Color
Warm White
Bulb Size
-
Forward Voltage
-
Viewing Angle
120°
Product Range
XLamp ML-C Series
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
Forward Current If
-
Luminous Intensity
-
Lens Shape
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for MLCSWT-A1-0000-000WE7
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate