You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LMD600-0100-C1A7-7030000 - 

LED Driver, 52 V, 1.7 A, Constant Current, 90 V, 305 V

LMD600-0100-C1A7-7030000 - LED Driver, 52 V, 1.7 A, Constant Current, 90 V, 305 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
LMD600-0100-C1A7-7030000
Newark Part No.:
23X6660
Product Range
LMD600 Series
See all Technical Docs

Product Information


:
-

:
-

:
52V

:
1.7A

:
Constant Current

:
90V

:
305V

:
LMD600 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LMD600-0100-C1A7-7030000 is a LED Module Driver provides lighting designers and manufacturers with simple, easy-to-adopt LED lighting solutions that reduce luminaire development time and speed time-to-market. The LMD600 LED module driver is specifically designed to work with the Cree LMH2 2000, 3000, 4000 and 6000lm light sources to jumpstart the design process for recessed down lights, wall sconces or pendant lights in demanding end markets.
  • 0/1 to 10V Dimming
  • 1% Lowest light level

Applications

LED Lighting

Warnings

DALI dimming and touch dimming should not be used on the same luminaire.

Associated Products

Compare Selected

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 21/09/20

$72.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ $72.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $70.38
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $68.67
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $66.68
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.