You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MCE4CT-A2-0000-00A5AAAA1
LED/COB, Multicolor, Red, Green, Blue, White, Dome Multi-LED, SMD-8, Gull Wing, Exposed Pad, SMD-8
- Manufacturer:
- CREE CREE
- Manufacturer Part No:
- MCE4CT-A2-0000-00A5AAAA1
- Newark Part No.:
- 16X9687
- Product Range
- XLamp MC-E Series
- Technical Datasheet:
- MCE4CT-A2-0000-00A5AAAA1 Datasheet
Product Range Selector (XLamp MC-E Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red, Green, Blue, White
- :
- 75
- :
- 9.5W
- :
- R 30.6lm, G 67.2lm, B 8.2lm, W 100lm
- :
- 350mA
- :
- 115°
- :
- R 2.1V, G 3.4V, B 3.2V, W 3.1V
- :
- -
- :
- 7mm
- :
- 7.5mm
- :
- SMD-8, Gull Wing, Exposed Pad
- :
- 99lm/W
- :
- -
- :
- Multi-LED
- :
- Dome
- :
- 4.48mm
- :
- XLamp MC-E Series
- :
- -
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
200+ | $14.71 | |
400+ | $14.22 | |
800+ | $13.64 | |
1200+ | $13.04 |
Pricing is unavailable. Please contact customer services.