Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE244-02V-G-PQ-SJ-C6
Newark Part No.93T8336
Product Range240 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoE244-02V-G-PQ-SJ-C6
Newark Part No.93T8336
Product Range240 Series
Technical Datasheet
Meter FunctionAC Voltage
Meter Range0V to 600V
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range240 Series
SVHCTo Be Advised
Technical Specifications
Meter Function
AC Voltage
Panel Cutout Height
92mm
Product Range
240 Series
Meter Range
0V to 600V
Panel Cutout Width
92mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate