Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $34.170 |
| 25+ | $28.960 |
| 50+ | $27.500 |
| 100+ | $26.040 |
| 250+ | $24.410 |
| 500+ | $22.450 |
Price for:Each
Minimum: 1
Multiple: 1
$34.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUSE-HINDS
Manufacturer Part NoCG7590 350
Newark Part No.38X4999
Technical Datasheet
Thread Size3/4" NPT
Cable Diameter Min6.35mm
Cable Diameter Max8.89mm
Cable Gland MaterialSteel
Gland ColourWhite
IP / NEMA RatingNEMA 4
Product Range-
SVHCTo Be Advised
Technical Specifications
Thread Size
3/4" NPT
Cable Diameter Max
8.89mm
Gland Colour
White
Product Range
-
Cable Diameter Min
6.35mm
Cable Gland Material
Steel
IP / NEMA Rating
NEMA 4
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate