You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

E1016-1612S45

High Power Connector, 45 DEG, Cam-Lok J E1016 Series, Receptacle, 600 V, 400 A, Panel Mount, Screw

E1016-1612S45 - High Power Connector, 45 DEG, Cam-Lok J E1016 Series, Receptacle, 600 V, 400 A, Panel Mount, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E1016-1612S45
Newark Part No.:
52AC2433
Product Range
Cam-Lok J E1016 Series
Technical Datasheet:
E1016-1612S45   Datasheet
See all Technical Docs

Product Range Selector (Cam-Lok J E1016 Series)

See all from this product range

Product Overview

The Cam-Lok™ J E1016 Series insulated elastomeric receptacles are available with 1-1/8" and 3/4" threaded studs. The double cam principle provides a positive, vibration-proof connection with the watertight elastomeric body molded from colorfast material, color-coded for easy phase identification protects the recessed contacts with an insulating jacket that extends beyond contact ends for safety.
  • Cable size #6 AWG - 250 MCM 600V AC/DC up to 400A continuous, NEMA 3R
  • Superior electro-mechanical connections
  • Receptacles are safety-insulated for direct mounting to steel panels

Applications

Building & Site Monitoring, Commercial, Construction, Industrial, Industrial Maintenance, Maintenance & Repair, Mechanical, Utilities, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cam-Lok J E1016 Series

:
Receptacle

:
600V

:
400A

:
Panel Mount

:
Screw

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

18 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$46.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $84.49
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $73.03
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $67.52
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $64.54
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $61.15
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $56.47
$46.24
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange