The Universal Digital Timer

New Syr-line timer that fits all your needs

The Universal Digital Timer offers

The same ease of use as analog timers but it is powered with visualization, higher-precision and all the functions you need (up to 138). The new Universal Digital Timer is well suited for a wide range of applications, ranging from heating and cooling in building equipment, motor or pump control, industrial processes and lighting systems applications and many more.

SYR-LINE Universal Digital Timer‘s high-contrast led screen enables you to monitor the status of the timer. You can see the current time, the function and timing configurations, and know if you are receiving an input signal or if the relay output is activated. With this Universal Digital Timer, its monitoring is made easy for you by adding :

  • Large, easy to read digits in 17.5mm for a clear and easy view of your timing status
  • Full scrolling words for best reading in such a slim body
  • Precise timing setting
  • Large, manual dial to make configuration easy and intuitive using just your hands, even wearing gloves

Videos

Product Features

  • Digital timer: See your timing and monitor the status of the timer thanks to its high-contrast led screen
  • Multifunction: From the classic functions to special ones, this one part number timer includes ALL the operating functions you need (up to 138) to run your applications and offers a universal flexibility making your logistics easier
  • Precise time configuration: Select the exact time just with your hands
  • Optional features: Lock user access by password setting and allow change time only between set time limits
  • 2 use modes (basic and advanced): Use just the basic parameters or configure all the optional additional parameters
  • Programmable In your hands without power supply
  • Wide time range: Program your timer to work from as little as 0.1 second delay to as long as 100 days
  • Universal power supply (120V -240 V AC/DC): Whether you use a 12V DC power supply, a 120V AC power line or even up to 240 V AC, Syr-line timers fit all popular voltages from 12-240 V AC/DC
  • Universal connection: With its contactor or relay connection style, this timer is ideal for new designs or replacement of existing timers
  • Compact body for space saving: Save space in your panel thanks to its small body of only 17.5mm wide while keeping all the performance and power that your application needs
  • Compliant with the highest standards:Syr-line 17.5mm timers are CULus and CE certified
  • Suitable for a wide range of applications, Like heating and cooling in building equipment, motor or pump control, industrial processes, lighting systems and many more

Syr-line Universal Digital Timer

The Universal Digital Timer offers the same ease of use as analog timers but it is powered with visualization, higher-precision and all the functions you need (up to 138).

Shop now

Applications/Markets

  • Photo-Machinery and Industrial Automation

    Heating and cooling / Building

  • Photo-Material Handling

    Motor or pump control

  • Photo-Material Handling

    Industrial processes

  • Photo-Material Handling

    Lighting systems

  • Photo-Material Handling

    Machinery