You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CP1200AVR - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.2kVA / 720W, 110 V, 120 VAC, 3 min

CP1200AVR - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.2kVA / 720W, 110 V, 120 VAC, 3 min
CP1200AVR - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.2kVA / 720W, 110 V, 120 VAC, 3 min
CP1200AVR - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 1.2kVA / 720W, 110 V, 120 VAC, 3 min

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CP1200AVR
Newark Part No.:
26H6292
Technical Datasheet:
CP1200AVR   Datasheet
See all Technical Docs

Product Information

:
ITE & General
:
8Outlets
:
1.2kVA / 720W
:
110V
:
120VAC
:
3min
:
-
:
13.25"
:
4"
:
9.75"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AVR Series CP1200AVR UPS offers advanced power protection in a sleek and rugged tower. Designed for mid to upper-level computer systems, the CP1200AVR guards against surges/spikes, and offers battery backup in the event of brown outs or total power loss.
  • 1200VA / 720Watts - GreenPower UPST
  • Line-Interactive, AVR
  • Ultra-Quiet Tower, 8 Outlets
  • RJ11/45 & Coax Protection, USB/Serial, EMI/RFI filters
  • PCs/Workstations, Inter-networking, CAD/CAM, VOIP
  • 6' AC cord, phone and serial cables included
  • Includes PowerPanel PE Power Management software that monitors input/output voltage, battery capacity, load and unit temperature
  • 3-year Warranty - CyberPower will replace damaged units if within 3 years of purchase date. Runtimes:
  • Entry-level PC with 19" LCD (150W) - 30 minutes
  • Mid-range PC with 19" LCDE (300W) - 14 minutes
  • Performance PC with 19" LCD - 7 minutes

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$199.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $199.44