You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

OR2200PFCRT2U - 

Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V

OR2200PFCRT2U - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V
OR2200PFCRT2U - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V
OR2200PFCRT2U - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V
OR2200PFCRT2U - Uninterruptible Power Supply (UPS), ITE & General, 8 Outlets, 2kVA / 1.4kW, 120 V, 120 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OR2200PFCRT2U
Newark Part No.:
47W7362

Product Information

:
ITE & General
:
8Outlets
:
2kVA / 1.4kW
:
120V
:
120V
:
-
:
-
:
433mm
:
388mm
:
88mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This uninterruptible line interactive power supply (UPS) with pure sine wave safeguards networking hardware, networked-based devices, small office servers, workstations and telecom equipment that use conventional and Active Power Factor Correction (PFC) power supplies. Automatic voltage regulation (AVR) topology delivers clean and consistent AC power, protecting connected equipment and preventing costly business interruptions. CyberPower's innovative UPS technology is an affordable solution that ensures equipment utilizing Active PFC power supplies do not unexpectedly shutdown when switching from AC power to UPS battery power.General:
  • UPS Topology Line-Interactive (AVR)
  • Energy Saving: GreenPower UPS™ Bypass Technology
  • Voltage: 90Vac - 140Vac
  • Frequency: 47Hz - 63Hz
  • Plug Type: NEMA 5-15P
  • Plug Style: Right angle
  • Cord Length: 10 feet
  • VA: 2000
  • Watts: 1320
  • Automatic Voltage Regulation: Yes
  • On Battery Voltage: 120Vac +/- 5%
  • On Battery Frequency: 50/60Hz +/- 1%
  • On Battery Waveform: Sine Wave
  • Overload Protection: Internal circuitry limiting / circuit breaker
  • Outlet Type: NEMA 5-20R
  • Outlets - Battery & Surge Protected: 8
  • Transfer Time: 4ms
  • Runtime at Half Load (min): 20
  • Runtime at Full Load (min): 8
  • Battery Type: Sealed lead acid

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$731.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $731.44