You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY7C68013A-56PVXC

MCU-Application Specific 8BIT, 8051, 48MHz, 16 KB RAM, 3V-3.6Vin, SSOP-56

CYPRESS - INFINEON TECHNOLOGIES CY7C68013A-56PVXC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY7C68013A-56PVXC
Newark Part No.:
19M7114
Product Range
EZ-USB Family FX2LP Series Microcontrollers
See all Technical Docs

Product Range Selector (EZ-USB Family FX2LP Series Microcontrollers)

See all from this product range

Product Overview

The CY7C68013A-56PVXC is a EZ-USB FX2LP USB microcontroller in 56 pin SSOP package. This device is an ideal solution for non battery powered applications with suspend current of 300μA. It is a low power version of EZ-USB FX2 (CY7C68013). It integrates USB 2.0 transceiver, serial interface engine (SIE), enhanced 8051 microcontroller and programmable peripheral interface in a single chip. This microcontroller provides cost effective solution with superior time to market advantages for bus powered applications. The general programmable interface (GPIF) and endpoint FIFO (8bit or 16bit data bus) provides an easy and glueless interface to popular interfaces such as ATA, UTOPIA, EPP, PCMCIA and most DSP processors.
  • USB 2.0, USB IF high speed certified
  • Supply voltage range from 3V to 3.6V
  • 16KB of on-chip code
  • data RAM
  • Integrated I2C controller runs at 100KHz or 400KHz
  • Vectored USB interrupts and GPIF
  • FIFO interrupts
  • Two USARTs and three counter
  • timers
  • Smart media standard ECC generation
  • 24 GPIO's
  • Expanded interrupt system and two data pointers
  • Operating ambient temperature range from 0°C to 70°C

Applications

Embedded Design & Development, Portable Devices, Consumer Electronics, Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EZ-USB Family FX2LP Series Microcontrollers

:
8051

:
8bit

:
16KB

:
16KB

:
48MHz

:
24I/O's

:
SSOP

:
56Pins

:
I2C, USART, USB

:
USB Peripheral Controller

:
3V

:
3.6V

:
EZ-USB

:
FX2LP

:
Each

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$18.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $18.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $17.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $16.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --