You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CY8CKIT-046

Development Board, PSoC 4200L, 32bit ARM Cortex-M0 MCU

CYPRESS - INFINEON TECHNOLOGIES CY8CKIT-046
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-046
Newark Part No.:
84Y4914

Product Overview

  • PSoC® 4 L-Series pioneer kit
  • Enables customers to evaluate and develop projects using the PSoC 4200L device
  • Offers footprint-compatibility with Arduino™ shields and 6-pin Digilent® Pmod™ peripheral modules
  • Supports operating voltages of 3.3V or 5V

Contents

PSoC 4 L-Series Pioneer board, USB standard-A to mini-B cable, Four jumper wires (4 inches each), Two proximity sensor wires (5 inches each), Stereo audio earphone with microphone, Quick start guide.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Cypress

:
32bit

:
PSoC 4200

:
ARM

:
Cortex-M0

:
PSoC 4200L

:
Dev Board PSoC 4200L, USB Cable, Jumper & Proximity Sensor Wires, Earphone w/Microphone, Start Guide

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

9 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 21/02/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$61.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $65.27
$61.88
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --