You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DRK59

Extraction Tool, 5 Probes Kit, Size16/12/8 Pins and Sockets

DANIELS DRK59

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DANIELS DANIELS
Manufacturer Part No:
DRK59
Newark Part No.:
49H7739
Also Known As:
11-8250
Technical Datasheet:
DRK59   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Size16/12/8 Pins and Sockets

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ATBX2-8250 is a removal kit designed for size 16 pin (10-40553, 10-40557) and socket (10-40552, 10-597109-161, 10-40556, 10-597109-171), size 12 pin (10-40561) and socket (10-40560, 10-597109-131), size 8 pin (10-40792) and socket (10-40793) contacts installed in Amphenol (Bendix) 10-244XXX and AN/MS Series front release circular connectors. Tips are stored in the hollow handle. Equivalent to Amphenol (Bendix) 11-8250.

Applications

Maintenance & Repair

Also Known As

11-8250

2 In stock

Supplier Direct Ship

With you in 15 business days

$440.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $440.75
Promotional price
Contract Price
Web only price
Web only contract price
 
2+ $397.53