You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

82-22120

2.4MP 1080p AHD Medium Speed Outdoor PTZ with 18x Zoom and Night Vision

DEFENDER SECURITY 82-22120
DEFENDER SECURITY 82-22120
DEFENDER SECURITY 82-22120

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82-22120
Newark Part No.:
25AC5248
Also Known As:
653958630173

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1/3 "

:
2.4 Mp

:
12V

:
-

:
-

:
60m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Truly a powerful surveillance camera the 1080P AHD Outdoor PTZ offers rapid 360° Pan-Tilt-Zoom (PTZ) action, making this camera perfect for monitoring large outdoor areas. With 18X optical zoom, an IP66 rated weatherproof housing, and a 200ft viewing distance at night this camera will capture everything even in the worst environments.
  • IP66 Outdoor Rating
  • Pelco-D, Pelco-P
  • RS485
  • 1200/2400/4800/9600bps
  • Auto Temperature Control
  • DC12V 2A/3A
  • 1080P
  • 1/3" Panasonic 2MP CMOS Sensor

Also Known As

653958630173
Best Seller

0 In stock

Non-Cancelable / Non Returnable

$215.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $215.98
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --