You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CE02TFNDV-F1000-D

Flash Memory Card, SLC, Compact Flash Card, Type I, 2 GB, C400 Series

CE02TFNDV-F1000-D - Flash Memory Card, SLC, Compact Flash Card, Type I, 2 GB, C400 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CE02TFNDV-F1000-D
Newark Part No.:
65AC4646
Product Range
C400 Series
See all Technical Docs

Product Overview

The C400 Series SLC Industrial CompactFlash cards are manufactured in the USA at our own facilities in Poway, California. The cards are supported by Delkin’s locked-down Bill of Materials that ensures consistent product performance and future compatibility. Delkin’s Industrial line of CompactFlash is the perfect solution for enterprises demanding specific higher qualitative and performance functions in a widely accepted, time-tested form factor.
  • Use for new designs
  • Advanced Wear Leveling
  • ECC error correction
  • Up to 50 MB/sec sustained write speed
  • Compliant with CompactFlash Specification Rev. 4.1
  • Operating modes – Memory, PCMCIA I/O, True IDE (PIO6 & MDMA4) IDE UDMA4
  • Compliant with European Union Directive 2011/65/EU (ROHS 2-2.4) & GB/T 26572-2011 (China ROHS 2)
  • Shock: 40g’s at 11ms, MIL-STD-810, Method 516.6
  • Vibration: 15Hz to 2,000Hz, MIL-STD-810, Method 514.5
  • Humidity: 95% R-H, MIL-STD-810, Method 507.4
  • Altitude: 80,000 feet
  • NAND Single Level Cell flash (SLC)

Applications

Industrial, Consumer Electronics

Footnotes

Use for new designs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Compact Flash Card, Type I

:
2GB

:
C400 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

1 In stock

Order before 5.45pm EST standard shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$92.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $92.59
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $85.35
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $79.76
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $74.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $71.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.