Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.630 |
| 5+ | $44.480 |
| 10+ | $42.550 |
| 25+ | $40.830 |
| 50+ | $39.110 |
| 100+ | $37.610 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$46.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No342-0000
Newark Part No.03AM6111
Product Range342
No. of Contacts1Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter-
Product Range342
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Contacts
1Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
342
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate