You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DELTRON COMPONENTS 550-0200
Banana Test Connector, 4mm, Plug, Cable Mount, 10 A, 50 V, Silver Plated Contacts, Blue
- Manufacturer:
- DELTRON COMPONENTS DELTRON COMPONENTS
- Manufacturer Part No:
- 550-0200
- Newark Part No.:
- 45M6858
- Product Range
- 550 Series
- Technical Datasheet:
- 550-0200 Datasheet
Product Range Selector (550 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Plug (View Associated Connectors)
- :
- Cable Mount
- :
- 10A
- :
- Silver Plated Contacts
- :
- Blue
- :
- Brass
- :
- Solder
- :
- 550 Series
Technical Documents (2)
0 In stock
Non-Cancelable / Non Returnable
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 100+
- 500+
- 1000+
- 2000+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
100+ | $1.17 | |
500+ | $1.07 | |
1000+ | $0.964 | |
2000+ | $0.882 | |
5000+ | $0.80 | |
10000+ | $0.744 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.