You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

81260 - 

Tape, Masking, Rubber, 12.7 mm, 0.5 ", 54.864 m, 60 yard

81260 - Tape, Masking, Rubber, 12.7 mm, 0.5 ", 54.864 m, 60 yard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DESCO DESCO
Manufacturer Part No:
81260
Newark Part No.:
61H6406
Technical Datasheet:
81260   Datasheet
See all Technical Docs

Product Information

:
Masking
:
Rubber
:
12.7mm
:
0.5"
:
54.864m
:
60yard
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 81260 is a 0.5-inch clear high-temperature Wescorp antistatic ESD Masking Tape with 3-inch paper core. It has natural rubber adhesive mass and minimal charge retention, making it safe to use around most ESD sensitive items. It may be exposed to high temperatures for an extended period of time without leaving residue when removed.
  • Low charging crepe paper with high-tack rubber adhesive
  • Temperature resistance to a maximum of 135°C for 45 minutes
  • Tested per ANSI/ESD S11.11 to meet dissipative limits of packaging standard ANSI/ESD S541
  • 1 x 10⁸ to < 1 x 10¹²Ω Surface resistance
  • Waterproof
  • Does tribocharge, but has minimal charge retention
  • Non-toxic and non-corrosive
  • -32 to 278°F Temperature range

Applications

Maintenance & Repair, Industrial

Alternatives for 81260

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item

Associated Products

Compare Selected

Related Searches

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$5.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.02
Promotional price
Contract Price
Web only price
Web only contract price