You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFD50-22-41PX-6117-LC
Circular Connector, AFD Series, Wall Mount Receptacle, 41 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- AFD50-22-41PX-6117-LC
- Newark Part No.:
- 86T6458
- Product Range
- AFD Series
- Technical Datasheet:
- AFD50-22-41PX-6117-LC Datasheet
Product Range Selector (AFD Series)
See all from this product rangeProduct Overview
- Five keyway, three point bayonet coupling with optional rotational polarization
- High density connectors
- Rear release crimp contact system for superior contact stability
- Closed entry socket insert for positive pin alignment
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles
- Operating temperature range from -55°C to 200°C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AFD Series
- :
- Wall Mount Receptacle
- :
- 41Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 22-41
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- X
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series II
Technical Docs (1)
88 In stock
Supplier Stock products that show available inventory are in stock at the supplier and will be routed through the US warehouse enroute to you in 10-15 days or less. Those products not in stock will ship from the supplier through the US warehouse with lead time as quoted. Freight billed will be what is normally charged for a shipment from Newark element14 stock.
With you in 15 business days
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $71.39 | |
5+ | $69.41 | |
10+ | $67.18 | |
25+ | $65.10 | |
50+ | $60.89 | |
100+ | $57.52 | |
250+ | $55.85 |
Pricing is unavailable. Please contact customer services.