You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
655-1103-103F
LED Panel Mount Indicator, Red, 12 V, 12.7 mm, 20 mA, 70 mcd, Not Rated
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 655-1103-103F
- Newark Part No.:
- 49AC2860
- Product Range
- 655 Series
- Technical Datasheet:
- 655-1103-103F Datasheet
Product Range Selector (655 Series)
See all from this product rangeProduct Overview
- Voltage options: 122VDC and 24VDC
- 20mA current
- 45mcd/50mcd/70mcd/100mcd/120mcd/140mcd typical intensity options
- Flat and domed lens style
- Electrical connection: solder terminals (flat lens only) or wire leads
- Wire leads: 18AWG (flat lens), 26AWG (domed lens)
- Mounting hole size: 0.50" (12.7mm)
- Max panel thickness: 0.138" (3.5mm) (domed lens) and 0.216" (5.5mm) (flat lens)
- Available in various colour
- Operating temperature of -20°C to +85°C (-4°F to +185°F)
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- 12V
- :
- 12.7mm
- :
- 20mA
- :
- 70mcd
- :
- Not Rated
- :
- 655 Series
Technical Docs (1)
358 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $5.86 | ||
10+ | $4.09 | ||
25+ | $3.90 | ||
50+ | $3.70 | ||
100+ | $3.51 | ||
250+ | $3.12 |
Pricing is unavailable. Please contact customer services.