You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

655-2203-103F

LED Panel Mount Indicator, Green, 12 V, 12.7 mm, 20 mA, 140 mcd, Not Rated

655-2203-103F - LED Panel Mount Indicator, Green, 12 V, 12.7 mm, 20 mA, 140 mcd, Not Rated

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
655-2203-103F
Newark Part No.:
49AC2878
Product Range
655 Series
Technical Datasheet:
655-2203-103F   Datasheet
See all Technical Docs

Product Overview

The 655 series from Dialight are 1/2" snap-in panel mount indicators. These are designed for a variety of applications such as main power indication, remote power indication, status indication, instrumentation, maintenance and warning indication.
  • Voltage options: 122VDC and 24VDC
  • 20mA current
  • 45mcd/50mcd/70mcd/100mcd/120mcd/140mcd typical intensity options
  • Flat and domed lens style
  • Electrical connection: solder terminals (flat lens only) or wire leads
  • Wire leads: 18AWG (flat lens), 26AWG (domed lens)
  • Mounting hole size: 0.50" (12.7mm)
  • Max panel thickness: 0.138" (3.5mm) (domed lens) and 0.216" (5.5mm) (flat lens)
  • Available in various colour
  • Operating temperature of -20°C to +85°C (-4°F to +185°F)

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Green

:
12V

:
12.7mm

:
20mA

:
140mcd

:
Not Rated

:
655 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

237 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$2.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $5.65
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.95
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.76
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.58
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $3.38
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.01
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.73
$2.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange