You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
656-1406-304F
LED Panel Mount Indicator, High Intensity, Blue, 28 VDC, 12.7 mm, 18 mA, IP66, NEMA 4X
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 656-1406-304F
- Newark Part No.:
- 74Y9611
- Product Range
- 656 Series
- Technical Datasheet:
- 656-1406-304F Datasheet
Product Range Selector (656 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- 28VDC
- :
- 12.7mm
- :
- 18mA
- :
- -
- :
- IP66, NEMA 4X
- :
- 656 Series
Technical Docs (2)
5 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $24.01 | ||
5+ | $23.50 | ||
10+ | $22.98 | ||
25+ | $17.89 | ||
50+ | $16.85 | ||
100+ | $15.32 |
Pricing is unavailable. Please contact customer services.