You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
680-3332-123F
LED Panel Mount Indicator, 100K Hours, Orange, 6 VDC, 10.3 mm, 20 mA, 1.455 cd, Not Rated
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 680-3332-123F
- Newark Part No.:
- 96Y6519
- Product Range
- 680 Series
- Technical Datasheet:
- 680-3332-123F Datasheet
Product Range Selector (680 Series)
See all from this product rangeProduct Overview
- Orange colour illumination
- 6VDC operating voltage
- 20mA current
- Typical intensity is 1455mcd
- Internal LED position, front panel mounting
- Panel thickness is 0.236” (6mm)
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
- Polycarbonate housing
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Orange
- :
- 6VDC
- :
- 10.3mm
- :
- 20mA
- :
- 1.455cd
- :
- Not Rated
- :
- 680 Series
Technical Docs (1)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
250+ | $4.83 | |
500+ | $4.38 | |
1000+ | $3.97 |
Pricing is unavailable. Please contact customer services.