You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

682-3335-123F

LED Panel Mount Indicator, 100K Hours, Orange, 6 VDC, 12.5 mm, 20 mA, 510 mcd, Not Rated

DIALIGHT 682-3335-123F

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIALIGHT DIALIGHT
Manufacturer Part No:
682-3335-123F
Newark Part No.:
96Y6558
Product Range
682 Series
Technical Datasheet:
682-3335-123F   Datasheet
See all Technical Docs

Product Range Selector (682 Series)

See all from this product range

Product Overview

The 682-3335-123F from Dialight is 682 series panel mount indicator. This low power indicator uses up to 90% less energy than an incandescent indicator. There is no heat generated and it has long life lasting up to 100Khours.
  • Orange colour illumination
  • 6VDC operating voltage
  • 20mA current
  • Typical intensity is 510mcd
  • Maximum panel thickness is 0.236” (6.3mm) and mounting hole size is 0.492” (12.5mm)
  • Polycarbonate housing, front panel mounting
  • Operating temperature range from -20°C to +75°C
  • Wire leads terminal connection

Applications

Signalling

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Orange

:
6VDC

:
12.5mm

:
20mA

:
510mcd

:
Not Rated

:
682 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

0 In stock

Non-Cancelable / Non Returnable

$5.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 25 Minimum: 225
Quantity Price Your Price
 
 
100+ $5.93
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $5.34
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $4.86
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $4.38
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange