You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
682-3432-134F
LED Panel Mount Indicator, 100K Hours, Blue, 12 VDC, 12.5 mm, 20 mA, 260 mcd, Not Rated
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 682-3432-134F
- Newark Part No.:
- 96Y6562
- Product Range
- 682 Series
- Technical Datasheet:
- 682-3432-134F Datasheet
Product Range Selector (682 Series)
See all from this product rangeProduct Overview
- Blue colour illumination
- 12VDC operating voltage
- 20mA current
- Typical intensity is 260mcd
- Maximum panel thickness is 0.236” (6.3mm) and mounting hole size is 0.492” (12.5mm)
- Polycarbonate housing, front panel mounting
- Operating temperature range from -20°C to +75°C
- Solder terminal connection
Applications
Signalling
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Blue
- :
- 12VDC
- :
- 12.5mm
- :
- 20mA
- :
- 260mcd
- :
- Not Rated
- :
- 682 Series
Technical Docs (2)
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
100+ | $7.14 | |
250+ | $6.73 |
Pricing is unavailable. Please contact customer services.