You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-237

PmodGPS GPS Receiver Module, Integrated Ceramic GPS Antenna, 10Hz Rate

DIGILENT 410-237
360°
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-237
Newark Part No.:
44W4394
Technical Datasheet:
410-237   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MediaTek



:
MT3329


:
Digilent System Boards

:
PmodGPS GPS Receiver Module


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PMOD GPS is a GPS receiver module which can add satellite positioning accuracy to any embedded system. The PmodGPS features a GlobalTop Gms-u1LP GPS antenna module that utilizes the MediaTek GPS MT3329. The PmodGPS uses a standard 6 pin connector and communicates via a two wire universal asynchronous receiver/transmitter (UART. ) The PmodGPS also has a two pin connector for control of the NRST pin to the module and the radio technical commission for maritime services or RTCM pin for differential global positioning system (DGPS) data using RTCM protocols. The PmodGPS uses UART protocol for data transmission and reception. The interface operates at a default baud rate of 9.6KBd, 8 data bits, no parity and with single stop bits. However, users can change the baud rate to predefined values that range from 4.8KBd to 115.2KBd. The PmodGPS uses sentences based on National Marine Electronics Association (NMEA) protocols for data output.
  • Integrated ceramic GPS antenna
  • Standard UART interface
  • Input voltage from 3V to 3.6V
  • A 10Hz maximum update rate (1Hz default rate)
  • 3m 2D accuracy without aid
  • Low power consumption (24mA tracking and 30mA during acquisition)
  • Ultra high sensitivity of -165dBm
  • A 515m/s maximum velocity and 18, 000m maximum altitude
  • Auto switchover to external antenna
  • 12.5mm coin cell retainer for battery backup of GPS, RTCC and almanac

Applications

Communications & Networking, Wireless

Best Seller

5 In stock Need more?

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$55.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $55.59
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --