You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-296

Development Board, chipKIT Pro MX7 MCU, 6 Pmod Ports, 10/100 Ethernet, Two CAN Network Interfaces

DIGILENT 410-296
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-296
Newark Part No.:
82T9826
Technical Datasheet:
410-296   Datasheet
See all Technical Docs

Product Overview

The 410-223 is a Cerebot MX7cK microcontroller development board based on the Microchip PIC32MX795F512L, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX7cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX7cK is immediately useable with either the MPLAB IDE or the chip KIT MPIDE. No additional hardware is required to use the board with the Microchip MPLAB tools. The Cerebot MX7cK provides 52 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. Ten of the I/O pins can be used as analog inputs in addition to their use as digital inputs and outputs. This board provides three push button switches for user input and four LEDs for output.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Support for programming within the chip KIT MPIDE development environment
  • Six Pmod connectors for Diligent peripheral module boards
  • 10/100 Ethernet
  • USB 2.0 compatible device, host and OTG support
  • Two CAN network interfaces
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins

Applications

Communications & Networking, Embedded Design & Development

Contents

Cerebot MX7cK board, USB A to micro B cable.

Warnings

The Cerebot MX7cK is rated for external power from 3.6Vdc to 5.5Vdc. Using a voltage outside this range will damage the board and connected devices.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Microchip

:
32bit

:
PIC32MX795Fxxxx

:
PIC

:
PIC32

:
PIC32MX795F512L

:
CEREBOT MX7cK Board


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

Available for back order

More stock available to supplier lead times which is approximately 27/02/23

Delivery in 2-4 business days
(UK Stock)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$138.99

Pricing is unavailable. Please contact customer services.

Price for:
 
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $138.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --