You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

410-340

PMOD BOARD, 32 MB SERIAL NOR FLASH

DIGILENT 410-340
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-340
Newark Part No.:
40AH1652

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Serial NOR Flash Pmod

:
Pmod Compatible Evaluation & Developments Host Boards

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 410-340 from Digilent is a Pmod SF3 32MB serial NOR flash memory. The Pmod SF3 provides users with 32MB of non-volatile memory through the use of Micron's NOR Flash memory (N25Q256A). By using the SPI protocol, users can both write to and read from the flash memory. The Pmod SF3 communicates with the host board via the SPI protocol. By bringing the chip select line logic level low voltage, users may issue a single byte instruction code to memory chip. The pins on the pin header are spaced 100mil apart. The PCB is 1inch long on the sides parallel to the pins on the pin header and 0.8inches long on the side perpendicular to the pin header.
  • Supports extended SPI protocol, dual I/O and quad I/O
  • Minimum 100,000 erase cycles per sector
  • More than 20 years data retention
  • 12-pin Pmod connector with SPI interface
  • Follows Digilent interface specification type 2A

Applications

Embedded Design & Development

2 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$13.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $13.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --