New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Logic
                      4. Gates & Inverters
                      Print Page

                      74AHC1G00QSE-7

                      LOGIC IC, AEC-Q100, NAND GATE, SOT-353 ROHS COMPLIANT: YES

                      Date/Lot Code

                      DIODES INC. 74AHC1G00QSE-7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIODES INC.
                      Manufacturer Part No74AHC1G00QSE-7
                      Newark Part No.14AJ3360
                      Product Range74AHC1G00Q
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$0.233
                      10+$0.171
                      25+$0.155
                      50+$0.146
                      100+$0.137
                      250+$0.128
                      500+$0.123
                      1000+$0.119
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 5
                      Multiple: 5
                      $1.16
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDIODES INC.
                      Manufacturer Part No74AHC1G00QSE-7
                      Newark Part No.14AJ3360
                      Product Range74AHC1G00Q
                      Technical Datasheet

                      Data Sheet

                      Logic FunctionNAND Gate
                      No. of ElementsSingle
                      No. of Inputs2Inputs
                      No. of Pins5Pins
                      IC Case / PackageSOT-353
                      Logic Case StyleSOT-353
                      Product Range74AHC1G00Q
                      Logic IC Family74AHC
                      Supply Voltage Min2V
                      Supply Voltage Max5.5V
                      Schmitt Trigger InputWithout Schmitt Trigger Input
                      Output Current-
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Automotive Qualification StandardAEC-Q100
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Logic Function

                      NAND Gate

                      No. of Inputs

                      2Inputs

                      IC Case / Package

                      SOT-353

                      Product Range

                      74AHC1G00Q

                      Supply Voltage Min

                      2V

                      Schmitt Trigger Input

                      Without Schmitt Trigger Input

                      Operating Temperature Min

                      -40°C

                      Automotive Qualification Standard

                      AEC-Q100

                      No. of Elements

                      Single

                      No. of Pins

                      5Pins

                      Logic Case Style

                      SOT-353

                      Logic IC Family

                      74AHC

                      Supply Voltage Max

                      5.5V

                      Output Current

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.