You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22-24121

Equipment Case, Weatherproof, Polymer, Yellow, Foam Insert, 22.5" x 16.5" x 8.5"

22-24121 - Equipment Case, Weatherproof, Polymer, Yellow, Foam Insert, 22.5" x 16.5" x 8.5"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24121
Newark Part No.:
67AC6071
Technical Datasheet:
22-24121   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polymer

:
Yellow

:
8.5"

:
215.9mm

:
16.5"

:
419.1mm

:
22.5"

:
571.5mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Duratool 22-24121 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 4-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more.
  • Exterior dimensions: 16.5" x 22.5"x 8.5"
  • Interior dimensions: 13.75" x 19.75" x 7.25"
  • Heavy duty double throw latches
  • Polymer O-ring waterproof seal
  • Large fold down handle
  • Two pad lockable hasps
  • Pressure equalization valve
  • Customizable foam centre layer
Best Seller

431 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

$50.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $73.65
$50.10
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $70.64
$50.09
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ $67.63
$50.09
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange