You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

22-24146

Equipment Case, Weatherproof, Polymer, Yellow, Foam Insert, 13.5" x 11.5" x 6"

22-24146 - Equipment Case, Weatherproof, Polymer, Yellow, Foam Insert, 13.5" x 11.5" x 6"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
22-24146
Newark Part No.:
67AC6073
Technical Datasheet:
22-24146   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polymer

:
Yellow

:
6"

:
152.4mm

:
11.5"

:
292.1mm

:
13.5"

:
342.9mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Duratool 22-24156 case with foam is a durable, weatherproof, airtight hard case used to carry any kind of equipment that needs to be protected. It's high impact shell makes it strong and durable. Each case includes a 3-piece foam set with a customizable centre layer to protect sensitive test equipment, instruments, camera equipment and more.
  • Exterior dimensions: 11.5" X 13.5" X 6"
  • Interior dimensions: 9" x 12" x 5"
  • Heavy duty double throw latches
  • Polymer O-ring waterproof seal
  • Large fold down handle
  • Two pad lockable hasps
  • Pressure equalization valve
  • Customizable foam centre layer

0 In stock

Non-Cancelable / Non Returnable

$36.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 800
Quantity Price Your Price
 
 
20+ $36.70