You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D01927
Assorter, General Purpose, Polypropylene, 2.36" Height, 14.96" Width, 12.2" Depth
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01927
- Newark Part No.:
- 94T5697
- Also Known As:
- GTIN UPC EAN: 5051259012462
- Technical Datasheet:
- D01927 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- General Purpose Storage
- :
- PP (Polypropylene)
- :
- Orange
- :
- 2.36"
- :
- 59.9mm
- :
- 15"
- :
- 380mm
- :
- 12.2"
- :
- 310mm
- :
- -
Technical Docs (1)
Product Overview
- Semi-transparent with hinged lids
- Moveable dividers to create different size compartments
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Footnotes
Also Known As
16 In stock
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $12.26 | |
10+ | $11.85 | |
25+ | $11.40 | |
50+ | $10.99 |
Pricing is unavailable. Please contact customer services.