You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D01933 - 

Assorter Case, Set of 4, Plastic, 12.2" Height, 14.76" Width, 10.43" Depth

D01933 - Assorter Case, Set of 4, Plastic, 12.2" Height, 14.76" Width, 10.43" Depth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D01933
Newark Part No.:
94T5703
Technical Datasheet:
D01933   Datasheet
See all Technical Docs

Product Information

:
General Purpose Storage
:
Plastic
:
Black
:
12.2"
:
310mm
:
14.76"
:
375mm
:
10.43"
:
265mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

A compact storage system, containing four service cases each with removable inserts.
  • Lockable catches and carry handle
  • Suitable for wall or bench mounting
  • Durable impact resistant plastic construction
  • Dimensions (HxWxD): 310 x 375 x 265mm
  • Each plastic tray includes 13pcs small yellow boxes
  • The yellow boxes size: 3.8X5.4CM 6PC, 5.4X7.8CM 3PC, 5X15.5CM 2PC, 7.8X10.7CM 1PC, 7.6X21.5CM 1PC
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Associated Products

Compare Selected

Related Searches

27 In stock

27 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/12/19

$40.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $62.97
$40.16
 
10+ $60.76
$40.16
 
25+ $58.54
$40.16
 
50+ $56.34
$36.81
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.