You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D01973
Funnel, Jumbo, Plastic, 10 " Mouth Diameter, 200 mm Length
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D01973
- Newark Part No.:
- 83X7224
- Also Known As:
- GTIN UPC EAN: 5051259014589
- Technical Datasheet:
- D01973 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Garage Funnel
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Length: 200mm
Also Known As
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $2.44 | |
5+ | $2.35 | |
10+ | $2.27 |
Pricing is unavailable. Please contact customer services.