You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SPC20537

Heat Gun, 120V, 1000W, Variable Temperature, 1050°F Max, 60Hz, 2 Nozzles & Protective Case

DURATOOL SPC20537
DURATOOL SPC20537
DURATOOL SPC20537
DURATOOL SPC20537
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC20537
Newark Part No.:
02M6854
Technical Datasheet:
SPC20537   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Heat Gun (SPC20538), Spreader Nozzle (SPC20540), Reflector Nozzle (PSC20541), Carrying Case

:
-

:
US

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The SPC20537 is a variable temperature Heat Gun Kit features 2 airflow settings with heat and selectable cool air stage for maximum user control. This model also has a soft grip handle for comfortable operations. Impact-resistant housing is made of high grade, self-extinguishing Valox for added safety.
  • Up to 1050°F Variable temperature
  • Double insulated for safe operation
  • State-of-the art interconnect block circuitry
  • Fully enclosed slide switch
  • Reinforced mica composite with ceramic disk element construction
  • Element life of 500 hours+
  • 1000W Output
  • 120VAC at 60Hz Voltage
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Contents

Variable heat gun (SPC20538), 75mm Nickel-plated steel spreader nozzle (SPC20540), 3922 Nickel-plated steel reflector nozzle (SPC20541) and Heavy-duty carrying case.

Best Seller

4 In stock Need more?

Order before 5.45pm EST standard shipping

Same day shipping

More stock available week commencing 22/08/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$182.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $182.08
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ $178.83
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $175.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --