You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPC22136 - 

Solder Wire, 60/40, 0.032" Diameter, 190°C, 1lb

SPC22136 - Solder Wire, 60/40, 0.032" Diameter, 190°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22136
Newark Part No.:
20M4930
Technical Datasheet:
SPC22136   Datasheet
See all Technical Docs

Product Information

:
Water Soluble
:
60, 40 Sn, Pb
:
0.81mm
:
0.032"
:
190°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC22136 is a 20AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
  • 3.3% Flux
  • 60/40 Alloy content tin/lead
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

125 In stock

125 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$32.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.50
 
10+ $30.88
 
20+ $29.25
 
50+ $27.63
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note