You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SPC22138 - 

Solder Wire, 63/37, 0.032" Diameter, 183°C, 1lb

SPC22138 - Solder Wire, 63/37, 0.032" Diameter, 183°C, 1lb

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
SPC22138
Newark Part No.:
20M4932
Technical Datasheet:
SPC22138   Datasheet
See all Technical Docs

Product Information

:
Rosin Mildly Activated RMA
:
63, 37 Sn, Pb
:
0.81mm
:
0.032"
:
183°C
:
453.592g
:
1lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SPC22138 is a 20AWG Solder Wire with rosin (RA) flux. Rosin activated (RA) flux is a high activity core flux designed for excellent instant wetting action, even on nickel surfaces. Although it is a RA-based material, the residues are non-corrosive if not cleaned.
  • 3.3% Flux
  • 63/37 Alloy content tin/lead
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

107 In stock

107 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 30/09/19

$34.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $34.99
 
10+ $34.02
 
20+ $32.07
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note